Reference Only

DR48E12

Solid State Relays - SSRs 12A 600VAC Out 18-36VAC In, 18mm UL.

Manufacturer:

Mfr Part:
DR48E12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StyleDIN Rail Mount
Load Current Rating12 A
Load Voltage Rating48 VAC to 600 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range18 VAC to 36 VAC
Input Current3.5 mA to 8 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesSeriesOne DR
Length87.6 mm
Width18.3 mm
Height83.7 mm
Termination StyleScrew
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?