Reference Only
DR24E12
Solid State Relays - SSRs 12A 240VAC Out 18-36VAC In, 18mm UL.
Datasheet
DR24E12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 12 A | |
| Load Voltage Rating | 24 VAC to 280 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 18 VAC to 36 VAC | |
| Input Current | 3.5 mA to 8 mA | |
| Series | SeriesOne DR | |
| Termination Style | Screw | |
| Packaging | Each | |
| Product Type | SSR - Solid State Relays | |
| Relay Type | AC or DC Control | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.27 | $762.70 | |
| $68.30 | $3,415.00 | |
| $66.64 | $6,664.00 |
Need more?