Reference Only

DR24E03R

Solid State Relays - SSRs 3A 240VAC Out 18-36VAC In, 11mm UL.

Manufacturer:

Mfr Part:
DR24E03R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StyleDIN Rail Mount
Load Current Rating3 A
Load Voltage Rating24 VAC to 280 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range18 VAC to 36 VAC
Input Current3.5 mA to 8 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesSeriesOne DR
Length87.6 mm
Width11 mm
Height83.7 mm
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.28$502.80
$49.72$4,972.00
Need more?