Reference Only

DR2260A20UR

Solid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP kW.

Manufacturer:

Mfr Part:
DR2260A20UR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeSSR
Mounting StyleDIN Rail Mount
Load Current Rating20 A
Load Voltage Rating48 VAC to 600 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range90 VAC to 280 VAC, 90 VDC to 280 VDC
Input Current6 mA to 10 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
SeriesDR22
Length93.2 mm
Width22.5 mm
Height116.5 mm
PackagingEach
Input to Output Isolation MethodOptical
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleScrew
TradenameNOVA22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?