Reference Only

DR-IDC24A

I/O Modules DIN Mount I/O Module.

Manufacturer:

Mfr Part:
DR-IDC24A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryI/O Modules
ProductI/O Relay Terminals
Input Voltage10 V to 48 V
Input Current5 mA
Output Voltage30 V
Output Current50 mA
Case ColorWhite
Output TypeDC
Termination StyleDIN Rail
PackagingEach
Product TypeI/O Modules
SeriesDR
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$65.32$13,064.00
Need more?