Reference Only
DR-IAC5A
Obsolete
I/O Modules DIN Mount I/O Module
Datasheet
DR-IAC5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 180 V to 280 V | |
| Input Current | 5 mA | |
| Output Voltage | 30 V | |
| Output Current | 50 mA | |
| Housing Color | Yellow | |
| Output Type | DC | |
| Termination Style | DIN Rail | |
| Case Color | Yellow | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | DR | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?