Reference Only

DP4RSA60D60B

Contactors - Solid State PH DC H Bridge SS/B 48V 60A 15V CNT.

Manufacturer:

Mfr Part:
DP4RSA60D60B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Solid State
Mounting StyleChassis Mount
Load Current Rating60 A
Load Voltage Rating1 VDC to 48 VDC
Control Voltage Range4.5 VDC to 15 VDC
Input Current16 mA to 20 mA
SeriesDP4R
Contact Form3PST (3 Form A)
Output TypeSCR
PackagingEach
Product TypeSolid State Contactors
ProductReversing Contactors
SubcategoryContactors
Termination StyleScrew
TypeHeavy Duty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?