Reference Only
DP4RSA60D20
Contactors - Solid State PH DC H Bridge SS/SS 48V 20A 15VCNT.
Datasheet
DP4RSA60D20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Contactors - Solid State | |
| Mounting Style | Chassis Mount | |
| Load Current Rating | 20 A | |
| Load Voltage Rating | 1 VDC to 48 VDC | |
| Control Voltage Range | 4.5 VDC to 15 VDC | |
| Input Current | 16 mA to 20 mA | |
| Series | DP4R | |
| Contact Form | 3PST (3 Form A) | |
| Output Type | SCR | |
| Packaging | Each | |
| Product Type | Solid State Contactors | |
| Product | Reversing Contactors | |
| Subcategory | Contactors | |
| Termination Style | Screw | |
| Type | Heavy Duty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?