Reference Only

DLD2450

Obsolete
Solid State Relays - SSRs 50A LONG TIME DELAY

Manufacturer:

Mfr Part:
DLD2450

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeTime Delay
Mounting StylePanel Mount
Load Current Rating50 A
Load Voltage Rating48 VDC to 280 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range3.5 VDC to 15 VDC
Input Current11.4 mA
IP RatingIP00
SeriesDSD/DLD
Termination StyleScrew
PackagingEach
Package / CaseHockey Puck
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?