Reference Only
DHO514-1024S104
Encoders .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | DHO5 | |
| Mounting Style | Panel Mount | |
| Product | Encoders | |
| Type | Incremental | |
| Resolution | 1024 PPR | |
| Technology | Mechanical | |
| Number of Detents | No Detent | |
| Number of Channels | 1 Channel | |
| Termination Style | Connector | |
| Output Type | Quadrature with Index | |
| Shaft Type | Hollow | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 4.75 VDC to 30 VDC | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031499000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,125.15 | $1,125.15 | |
| $1,086.69 | $5,433.45 | |
| $1,079.68 | $10,796.80 |
Need more?