Reference Only

DC60SA3H

Solid State Relays - SSRs .

Manufacturer:

Mfr Part:
DC60SA3H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIsolated
Mounting StylePanel Mount
Load Current Rating3 A
Load Voltage Rating3 VDC to 48 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeBi-Polar Transistor
Control Voltage Range90 VAC to 280 VAC, 90 VDC to 280 VDC
Input Current2 mA to 5.5 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
IP RatingIP00
SeriesDC60S/SA
Length57.3 mm
Width44.5 mm
Height22.6 mm
PackagingEach
Input to Output Isolation Method4000 Vrms
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.43$942.90
$31.42$1,885.20
$31.13$3,735.60
Need more?