Reference Only

DC400D10C

Solid State Relays - SSRs SSR DC OUTPUT 300VDC/10A 4-32VDC.

Manufacturer:

Mfr Part:
DC400D10C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIsolated
Mounting StylePanel Mount
Load Current Rating10 A
Load Voltage Rating1 VDC to 400 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeMOSFET
Control Voltage Range4 VDC to 32 VDC
Input Current11 mA to 14 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
IP RatingIP20
SeriesPowerPlus DC
Length57.3 mm
Width44.5 mm
Height30.9 mm
Termination StyleScrew
PackagingEach
Input to Output Isolation MethodOptocoupler
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?