Reference Only

DC100D10KCH

Solid State Relays - SSRs 10A 100VDC PCB ThrmPad, SSR, IP20.

Manufacturer:

Mfr Part:
DC100D10KCH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StylePanel Mount
Load Current Rating10 A
Load Voltage Rating1 VDC to 72 VDC
Control Voltage Range4 VDC to 32 VDC
Input Current11 mA to 14 mA
IP RatingIP20
SeriesPower Plus DC
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$95.00$950.00
$90.69$4,534.50
$88.02$8,802.00
Need more?
Contact Us