Reference Only

DC100A20C

Obsolete
Solid State Relays - SSRs SSR DC OUTPUT 20A 90-140VAC

Manufacturer:

Mfr Part:
DC100A20C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIsolated
Mounting StylePanel Mount
Load Current Rating20 A
Load Voltage Rating1 VDC to 72 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeMOSFET
Control Voltage Range90 VAC to 140 VAC
Input Current11 mA to 13 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
IP RatingIP20
SeriesPowerPlus DC
Termination StyleScrew
Input to Output Isolation MethodOptocoupler
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
Relay TypeSolid State
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?