Reference Only

D2410T-B

Solid State Relays - SSRs 10A 24-280VAC out 3-32VDC in, NC.

Manufacturer:

Mfr Part:
D2410T-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Load Current Rating10 A
Load Voltage Rating24 VAC to 280 VAC
Control Voltage Range3 VDC to 32 VDC
Input Current3.4 mA to 30 mA
SeriesSeries 1
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.26$945.20
$45.11$2,255.50
$43.79$4,379.00
Need more?
Contact Us