Reference Only

D2410FPG-10

Solid State Relays - SSRs .

Manufacturer:

Mfr Part:
D2410FPG-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StylePanel Mount
Load Current Rating10 A
Load Voltage Rating24 VAC to 280 VAC
Control Voltage Range4 VDC to 32 VDC
Input Current7 mA to 12 mA
IP RatingIP00
Series1
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.22$1,184.40
$59.21$3,552.60
$57.47$5,747.00
Need more?