Reference Only

CWA4850E

Solid State Relays - SSRs 0.15-50A 18-36VAC.

Manufacturer:

Mfr Part:
CWA4850E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
Control Voltage Range18 VAC to 36 VAC
Height30.9 mm
IP RatingIP20
Input Current13 mA to 15 mA
Length58.8 mm
Load Current Rating50 A
Load Voltage Rating48 VAC to 660 VAC
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
Output TypeSCR
PackagingEach
Package / CaseHockey Puck
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
Relay Contact Form1 Form A (SPST-NO)
SeriesCW48
SubcategoryRelays
Termination StyleScrew
TypeIndicator
Width44.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.56$1,991.20
$95.04$5,702.40
$92.24$9,224.00
Need more?