Reference Only
CNL2
Relay Sockets & Hardware 1x10 INDIV ID mkrs w/11-20 for DRSCN.
Datasheet
CNL2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Relay Sockets & Hardware | |
| Product | Marking Tags | |
| Accessory Type | Marker | |
| Associated Relay Series | DRSCN | |
| Mounting Style | Clip | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | SeriesOne DR | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?