Reference Only

CKRA6020

Obsolete
Solid State Relays - SSRs DIN SSR 660VAC/20A , 90-280VAC In,ZC

Manufacturer:

Mfr Part:
CKRA6020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
Control Voltage Range110 VAC to 280 VAC
Height99 mm
Input Current5 mA
Input to Output Isolation MethodOptical
Length81.3 mm
Load Current Rating20 A
Load Voltage Rating48 VAC to 660 VAC
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting StyleDIN Rail Mount
Output TypeSCR
PackagingEach
Product TypeSSR - Solid State Relays
ProductSolid State Relays
Relay Contact Form1 Form A (SPST-NO)
SeriesCKR60
SubcategoryRelays
Termination StyleScrew
TypeIndicator
Width22.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?