Reference Only
CKRA4810-10
Obsolete
Solid State Relays - SSRs DIN SSR 530VAC/10A , 90-280VAC In,RN
Datasheet
CKRA4810-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Control Voltage Range | 110 VAC to 280 VAC | |
| Height | 99 mm | |
| Input Current | 5 mA | |
| Input to Output Isolation Method | Optical | |
| Length | 81.3 mm | |
| Load Current Rating | 10 A | |
| Load Voltage Rating | 48 VAC to 530 VAC | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | DIN Rail Mount | |
| Output Type | SCR | |
| Packaging | Each | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Relay Type | Solid State | |
| Series | CKR48 | |
| Subcategory | Relays | |
| Termination Style | Screw | |
| Type | Indicator | |
| Width | 22.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?