Reference Only

CD4850D2VH

Solid State Relays - SSRs 4-15VDC 48-600VAC 50A Key Lock Conn.

Manufacturer:

Mfr Part:
CD4850D2VH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeHeavy Duty
Mounting StylePanel Mount
Load Current Rating50 A
Load Voltage Rating48 VAC to 660 VAC
Output TypeSCR
Control Voltage Range4 VDC to 15 VDC
Input Current10 mA
IP RatingIP00
Termination StyleScrew
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$101.32$2,026.40
$96.72$4,836.00
$93.87$9,387.00
Need more?
Contact Us