Reference Only

CC2450D2VR

Solid State Relays - SSRs Dual IP20 280VAC/50A 4-15VDC,RN.

Manufacturer:

Mfr Part:
CC2450D2VR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StylePanel Mount
Load Current Rating50 A
Load Voltage Rating24 VAC to 280 VAC
Output TypeSCR
Control Voltage Range4 VDC to 15 VDC
Input Current10 mA
IP RatingIP00
SeriesEvolution Dual
Termination StyleScrew
Product TypeSSR - Solid State Relays
Relay TypeDual Output Controller
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$88.91$1,778.20
$84.87$4,243.50
$82.37$8,237.00
Need more?
Contact Us