Reference Only

CC2425W4V

Solid State Relays - SSRs Dual IP20 280VAC/25A 4-32VDC,ZC.

Manufacturer:

Mfr Part:
CC2425W4V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StylePanel Mount
Load Current Rating25 A
Load Voltage Rating24 VAC to 280 VAC
Relay Contact Form2 Form A (DPST-NO)
Output TypeSCR
Control Voltage Range4 VDC to 32 VDC
Input Current10 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
IP RatingIP20
SeriesEvolution Dual
Length58.42 mm
Width45.72 mm
Height36.2 mm
Termination StyleScrew
PackagingEach
Product TypeSSR - Solid State Relays
Relay TypeDual Output Controller
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$118.80$1,188.00
Need more?