Reference Only
C51ABA200A180Y
Thermostats contact.
Datasheet
C51ABA200A180Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Thermostats | |
| Function | Close on Rise | |
| Opening Temp | 180 F | |
| Closing Temp | 200 F | |
| Current Rating | 3 A | |
| Voltage Rating | 120 VAC, 30 VDC | |
| Product | Hermetic Thermostats | |
| Product Type | Thermostats | |
| Series | 5100 | |
| Subcategory | Sensors | |
| Part # Aliases | C51ABA200A-180Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---