Reference Only

C4IDCK

Obsolete
I/O Modules I/O Module

Manufacturer:

Mfr Part:
C4IDCK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryI/O Modules
ProductI/O Relay Terminals
Input Voltage2.5 V to 16 V
Input Current2 mA
Output Voltage4.5 V to 30 V
Output Current50 mA
Output TypeDC
Termination StylePlug-In
PackagingEach
Product TypeI/O Modules
SeriesC4
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?