Reference Only

B642-2T

Obsolete
Discrete Semiconductor Modules MOD DIODE SCR 42.5A 240V .250inQC

Manufacturer:

Mfr Part:
B642-2T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryDiscrete Semiconductor Modules
ProductSCR-Diode Modules
TypeSCR Module
TechnologySi
Vf - Forward Voltage1.65 V
Vr - Reverse Voltage240 V
Mounting StyleScrew Mount
Package / CaseB-2T
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesB-2 / B-2T
PackagingEach
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete Semiconductor Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?