Reference Only

B612FSE-2T

Discrete Semiconductor Modules MOD DIODE SCR 42.5A 240V .250inQC.

Manufacturer:

Mfr Part:
B612FSE-2T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryDiscrete Semiconductor Modules
ProductSCR-Diode Modules
TypeSCR Module
TechnologySi
Vf - Forward Voltage1.65 V
Vr - Reverse Voltage240 V
Mounting StyleScrew Mount
Package / CaseB-2T
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesB-2 / B-2T
PackagingEach
ConfigurationSeries Connection - SCR, Diode
Gate Trigger Current - Igt80 mA
Output Current42.5 A
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete Semiconductor Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.38$14,676.00
Need more?