Reference Only
B483H-2T
Obsolete
Diode Modules 35A 600VAC PNL MNT MOD DIODE POWER
Datasheet
B483H-2T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Vr - Reverse Voltage | 1.6 kV | |
| Vf - Forward Voltage | 1.35 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Technology | Si | |
| Series | B48-2 / B48-2T | |
| Packaging | Bulk | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?