Reference Only

B482C-2T

Diode Modules 35A 240VAC PNL MNT MOD DIODE POWER.

Manufacturer:

Mfr Part:
B482C-2T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryDiode Modules
Mounting StyleScrew Mount
Vr - Reverse Voltage600 V
Vf - Forward Voltage1.25 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesB48-2 / B48-2T
PackagingEach
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.05$450.50
$43.01$2,150.50
$41.74$4,174.00
Need more?