Reference Only

AP12-0

Circuit Breakers .

Manufacturer:

Mfr Part:
AP12-0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryCircuit Breakers
SeriesAP
ProductHydraulic Magnetic Circuit Breakers
TypeHydraulic Magnetic
Voltage Rating AC250 VAC
Voltage Rating DC80 VDC
Number of Poles2 Pole
ActuatorToggle
IlluminatedNon-Illuminated
Height32.53 mm
Length45.21 mm
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StyleHook Terminals
TradenameAIRPAX
Width39.67 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$949.74$2,849.22
$316.63$1,583.15
$275.43$6,885.75
Need more?