Reference Only

A2410E-B

Solid State Relays - SSRs PM IP00 SSR 280VAC 10A,18-36V,ZC,NC.

Manufacturer:

Mfr Part:
A2410E-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeSSR
Mounting StylePanel Mount
Load Current Rating10 A
Load Voltage Rating24 VAC to 280 VAC
Relay Contact Form1 Form B (SPST-NC)
Output TypeSCR
Control Voltage Range18 VAC to 36 VAC
Input Current16 mA to 20 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
IP RatingIP00
SeriesSeries 1
Length57.3 mm
Width44.5 mm
Height22.6 mm
Termination StyleScrew
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?