Reference Only

A1225-10

Solid State Relays - SSRs PM IP00 SSR 240VAC 25A,90-280VAC,RN.

Manufacturer:

Mfr Part:
A1225-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StylePanel Mount
Load Current Rating25 A
Load Voltage Rating24 VAC to 140 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range90 VAC to 280 VAC
Input Current5 mA to 10 mA
IP RatingIP00
SeriesSeries 1
Termination StyleScrew
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
Relay TypeSolid State
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?