Reference Only

A1210E

Solid State Relays - SSRs PM IP00 SSR 240VAC 10A,18-36VAC,ZC.

Manufacturer:

Mfr Part:
A1210E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
Control Voltage Range18 VAC to 36 VAC
Height22.6 mm
IP RatingIP00
Input Current16 mA to 20 mA
Length57.3 mm
Load Current Rating10 A
Load Voltage Rating24 VAC to 140 VAC
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
Output TypeSCR
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
ProductSolid State Relays
Relay Contact Form1 Form A (SPST-NO)
SeriesSeries 1
SubcategoryRelays
Termination StyleScrew
TypeSSR
Width44.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.91$1,178.20
$56.23$3,373.80
$54.58$5,458.00
Need more?