Reference Only

9960-617

Motion & Position Sensors - Industrial

Manufacturer:

Mfr Part:
9960-617

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryMotion & Position Sensors - Industrial
ProductPosition Sensors
Minimum Operating Temperature- 40 C
TypeRotary Position Sensor
MeasuresPosition
TechnologyHall Effect
Mounting StyleChassis Mount
Accuracy+/- 0.9 %
IP RatingIP67, IP69K
Product TypeIndustrial Motion & Position Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?