Reference Only

9811R5KL2.0

Motion & Position Sensors - Industrial 5K OHM CW.

Manufacturer:

Mfr Part:
9811R5KL2.0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryMotion & Position Sensors - Industrial
ProductRotary Position Sensors
Output TypeAnalog - Voltage
Linearity+/- 2 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Resistance Range5 kOhms
MeasuresAngle
TechnologyResistive
Electrical Travel85
Mechanical Travel120
PackagingBulk
Product TypeIndustrial Motion & Position Sensors
Series9800
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$201.75$201.75
Need more?