Reference Only
9806R5KL2.0
Motion & Position Sensors - Industrial 5K OHM CCW.
Datasheet
9806R5KL2.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Rotary Position Sensors | |
| Output Type | Analog - Voltage | |
| Linearity | +/- 2 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Resistance Range | 5 kOhms | |
| Type | Throttle Position and Industrial Control Sensor Modules | |
| Measures | Throttle Position | |
| Technology | Resistive | |
| Electrical Travel | 85 | |
| Mechanical Travel | 120 | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | 9800 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $166.95 | $667.80 | |
| $156.93 | $1,883.16 |
Need more?