Reference Only
9404/S/11-11
Encoders .
Datasheet
9404/S/11-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | DSM9 | |
| Product | Tools & Accessories | |
| Type | Incremental | |
| Packaging | Bulk | |
| Accessory Type | Bellow | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Tradename | SIL3 PLe | |
| Part # Aliases | BELLOWS COUPLING, SAFETY 11MM X 11MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $230.16 | $1,150.80 | |
| $228.07 | $2,280.70 | |
| $228.02 | $11,401.00 |
Need more?