Reference Only

93601803

Motion & Position Sensors - Industrial .

Manufacturer:

Mfr Part:
93601803

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryMotion & Position Sensors - Industrial
ProductRotary Position Sensors
Output TypeAnalog - Voltage
Voltage Rating5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TypeDual Output Hall Effect Rotary Position Sensor
MeasuresAngle
TechnologyHall Effect
Mounting StyleChassis
Accuracy0.6 %
Electrical Travel15 deg
IP RatingIP67, IP69K
PackagingBulk
Product TypeIndustrial Motion & Position Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?