Reference Only
9108/10
Encoders .
Datasheet
9108/10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Product | Tools & Accessories | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | MEAS. WHEEL, 200 MM CIRCUM., SMOOTH PUR, MTS TO 10MM SHAFT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.02 | $495.10 | |
| $96.32 | $963.20 | |
| $96.27 | $4,813.50 |
Need more?