Reference Only

84137300

Solid State Relays - SSRs .

Manufacturer:

Mfr Part:
84137300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StylePanel Mount
Load Current Rating10 A
Load Voltage Rating48 VAC to 660 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range4 VDC to 32 VDC
Input Current10 mA to 15 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
IP RatingIP20
SeriesGN
Length58.8 mm
Width44.5 mm
Height30.9 mm
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$89.29$1,785.80
$85.23$5,113.80
$82.72$8,272.00
Need more?