Reference Only

84137132

Solid State Relays - SSRs .

Manufacturer:

Mfr Part:
84137132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StylePanel Mount
Load Current Rating75 A
Load Voltage Rating48 VAC to 660 VAC
Control Voltage Range18 VAC to 36 VAC
Input Current13 mA to 15 mA
IP RatingIP20
SeriesGN
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?