Reference Only

84137111

Solid State Relays - SSRs 90-280 VAC.

Manufacturer:

Mfr Part:
84137111

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
Control Voltage Range90 VAC to 280 VAC
IP RatingIP20
Input Current6 mA to 10 mA
Load Current Rating25 A
Load Voltage Rating48 VAC to 660 VAC
Mounting StylePanel Mount
Output TypeTriac
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
ProductSolid State Relays
Relay Contact Form1 Form A (SPST-NO)
SeriesGN
SubcategoryRelays
Termination StyleScrew
TypeIndicator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$89.52$1,790.40
Need more?