Reference Only
84130108
I/O Modules .
Datasheet
84130108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 4 V to 32 V | |
| Input Current | 22 mA | |
| Output Voltage | 12 VAC to 280 VAC | |
| Output Current | 5 A | |
| Housing Color | Black | |
| Output Type | AC | |
| Case Color | Black | |
| Product Type | I/O Modules | |
| Series | GMS | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.74 | $1,734.80 | |
| $86.73 | $5,203.80 | |
| $86.60 | $8,660.00 |
Need more?