Reference Only

84115503

Obsolete
I/O Modules

Manufacturer:

Mfr Part:
84115503

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryI/O Modules
ProductI/O Relay Terminals
Input Voltage10 V to 32 V
Output Voltage4.5 V to 30 V
Output Current20 mA
Termination StyleSMD/SMT
Product TypeI/O Modules
SeriesGMS
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?