8360-572 BEI Sensors

8360-572

Motion & Position Sensors - Industrial

Manufacturer:

Mfr Part:
8360-572

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryMotion & Position Sensors - Industrial
ProductPosition Sensors
Output TypeAnalog - Voltage
Voltage Rating5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
MeasuresPosition
Mounting StyleThrough Hole
Accuracy0.6 %
IP RatingIP65
Product TypeIndustrial Motion & Position Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?