Reference Only

7PCV2425

Solid State Relays - SSRs Prop.Contr.SSR 240 VAC/25A 2-7VDC.

Manufacturer:

Mfr Part:
7PCV2425

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductProportional Controllers
TypeHeavy Duty
Mounting StylePanel Mount
Load Current Rating25 A
Load Voltage Rating100 VAC to 240 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range2 VDC to 7 VDC
Input Current4 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesPCV
Length58.4 mm
Width45.7 mm
Height23 mm
Termination StyleScrew
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?