
7AM029A5-186..99802
Thermal Cutoffs
Datasheet
7AM029A5-186..99802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Thermal Cutoffs | |
| Length | 20.2 mm | |
| Width | 10.8 mm | |
| Height | 4.9 mm | |
| Product | Motor Protectors | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | + 70 C | |
| Product Type | Thermal Cutoffs | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?