Reference Only

67L070P

Board Mount Temperature Sensors .

Manufacturer:

Mfr Part:
67L070P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryBoard Mount Temperature Sensors
Minimum Operating Temperature+ 40 C
Maximum Operating Temperature+ 130 C
PackagingTube
Pin Count2
Product TypeBoard Mount Temperature Sensor ICs
ProductOvermolded Automatic Reset Thermostats
Series6700
SubcategorySensors
TradenameAIRPAX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$9.32$4,660.00
$6.09$6,090.00
Need more?
Available Regional Inventory
50 available now at ttieurope.com