Reference Only

67F070P

Board Mount Temperature Sensors .

Manufacturer:

Mfr Part:
67F070P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryBoard Mount Temperature Sensors
Minimum Operating Temperature+ 40 C
Maximum Operating Temperature+ 130 C
PackagingTube
Product TypeBoard Mount Temperature Sensor ICs
ProductOvermolded Automatic Reset Thermostats
Series6700
SubcategorySensors
TradenameAIRPAX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.94$4,470.00
$5.78$5,780.00
Need more?