Reference Only
66L120-0368
Board Mount Temperature Sensors .
Datasheet
66L120-0368 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | + 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Tube | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Overmolded Automatic Reset Thermostats | |
| Series | 6600 | |
| Subcategory | Sensors | |
| Tradename | AIRPAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?